
EY102KE | |
|---|---|
DigiKey Part Number | EY102KE-ND |
Manufacturer | |
Manufacturer Product Number | EY102KE |
Description | RES 1K OHM 10% 2.5W AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 2.5W Through Hole Resistor Axial Moisture Resistant Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | EY102KE Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -1500/ -900ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Not For New Designs | Package / Case |
Resistance | Size / Dimension 0.370" Dia x 1.819" L (9.40mm x 46.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 10 | 7,83900 € | 78,39 € |
| 25 | 6,91800 € | 172,95 € |
| 50 | 6,34120 € | 317,06 € |
| 100 | 5,85110 € | 585,11 € |
| 250 | 5,31456 € | 1.328,64 € |
| 500 | 4,97902 € | 2.489,51 € |
| 1.000 | 4,69408 € | 4.694,08 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,37560 € |

