2.2 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVRT375ER2R2JE

DigiKey Part Number
EVRT375ER2R2JE-ND
Manufacturer
Manufacturer Product Number
EVRT375ER2R2JE
Description
RES CHAS MNT 2.2 OHM 5% 1000W
Customer Reference
Detailed Description
2.2 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Moisture Resistant, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Obsolete
Mounting Feature
Brackets (not included)
Resistance
2.2 Ohms
Size / Dimension
2.008" Dia x 14.764" L (51.00mm x 375.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
1000W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.