220 mOhms ±10% 350W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVRT252EPR22KE

DigiKey Part Number
EVRT252EPR22KE-ND
Manufacturer
Manufacturer Product Number
EVRT252EPR22KE
Description
RES CHAS MNT 0.22 OHM 10% 350W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 mOhms ±10% 350W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
220 mOhms
Tolerance
±10%
Power (Watts)
350W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Moisture Resistant, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.205" Dia x 9.921" L (30.60mm x 252.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,72000 €73,72 €
1054,65700 €546,57 €
2549,51200 €1.237,80 €
5046,29500 €2.314,75 €
10043,56280 €4.356,28 €
Manufacturers Standard Package
Unit Price without VAT:73,72000 €
Unit Price with VAT:87,72680 €