EVRT252EP1R0JE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVRT252EP1R0JE

DigiKey Part Number
EVRT252EP1R0JE-ND
Manufacturer
Manufacturer Product Number
EVRT252EP1R0JE
Description
RES CHAS MNT 1 OHM 5% 350W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 350W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
350W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Moisture Resistant, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.205" Dia x 9.921" L (30.60mm x 252.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,80000 €59,80 €
1044,01800 €440,18 €
2539,75880 €993,97 €
5037,09480 €1.854,74 €
10034,83260 €3.483,26 €
25032,35676 €8.089,19 €
Manufacturers Standard Package
Unit Price without VAT:59,80000 €
Unit Price with VAT:71,16200 €