EVRT170ENR10KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVRT170ENR10KE

DigiKey Part Number
EVRT170ENR10KE-ND
Manufacturer
Manufacturer Product Number
EVRT170ENR10KE
Description
RES CHAS MNT 0.1 OHM 10% 200W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mOhms ±10% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 mOhms
Tolerance
±10%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Moisture Resistant, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.004" Dia x 6.693" L (25.50mm x 170.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,31000 €51,31 €
1037,57600 €375,76 €
2533,86840 €846,71 €
5031,54960 €1.577,48 €
10029,58030 €2.958,03 €
25027,42492 €6.856,23 €
Manufacturers Standard Package
Unit Price without VAT:51,31000 €
Unit Price with VAT:61,05890 €