
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 160W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets, Termination | |
Size / Dimension | 1.102" Dia x 6.614" L (28.00mm x 168.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,13900 € | 511,39 € |
| Unit Price without VAT: | 51,13900 € |
|---|---|
| Unit Price with VAT: | 60,85541 € |




