
EBWB-NR0020FET | |
|---|---|
DigiKey Part Number | EBWB-NR0020FETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EBWB-NR0020FET |
Description | RES 0.002 OHM 1% 4W 5930 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | EBWB-NR0020FET Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±120ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.598" L x 0.295" W (15.20mm x 7.50mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88817 € | 1.776,34 € |
| Unit Price without VAT: | 0,88817 € |
|---|---|
| Unit Price with VAT: | 1,05692 € |

