
EBWB-MR0005FE | |
|---|---|
DigiKey Part Number | 2485-EBWB-MR0005FE-ND |
Manufacturer | |
Manufacturer Product Number | EBWB-MR0005FE |
Description | RES SMD 500 UOHM 1% 6W 5930 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | EBWB-MR0005FE Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Strip | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.598" L x 0.295" W (15.20mm x 7.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |

