
EBWB-MR0002FET | |
|---|---|
DigiKey Part Number | 273-EBWB-MR0002FETTR-ND - Tape & Reel (TR) 273-EBWB-MR0002FETCT-ND - Cut Tape (CT) 273-EBWB-MR0002FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWB-MR0002FET |
Description | RES SMD 200 UOHM 1% 7W 5930 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 7W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | EBWB-MR0002FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.598" L x 0.295" W (15.20mm x 7.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,91600 € | 19,16 € |
| 25 | 1,66040 € | 41,51 € |
| 50 | 1,50080 € | 75,04 € |
| 100 | 1,36480 € | 136,48 € |
| 250 | 1,21608 € | 304,02 € |
| 500 | 1,12302 € | 561,51 € |
| 1.000 | 1,06654 € | 1.066,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97679 € | 1.953,58 € |
| 4.000 | 0,91975 € | 3.679,00 € |
| 6.000 | 0,89047 € | 5.342,82 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

