
EBWA-NR0040FET | |
|---|---|
DigiKey Part Number | 273-EBWA-NR0040FETTR-ND - Tape & Reel (TR) 273-EBWA-NR0040FETCT-ND - Cut Tape (CT) 273-EBWA-NR0040FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWA-NR0040FET |
Description | RES 0.004 OHM 1% 2.5W 4120 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2.5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | EBWA-NR0040FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,61000 € | 16,10 € |
| 25 | 1,39280 € | 34,82 € |
| 50 | 1,25680 € | 62,84 € |
| 100 | 1,14100 € | 114,10 € |
| 250 | 1,01420 € | 253,55 € |
| 500 | 0,93486 € | 467,43 € |
| 1.000 | 0,86903 € | 869,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78079 € | 2.342,37 € |
| 6.000 | 0,73659 € | 4.419,54 € |
| 9.000 | 0,71390 € | 6.425,10 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

