
EBWA-NR0020FET | |
|---|---|
DigiKey Part Number | EBWA-NR0020FETTR-ND - Tape & Reel (TR) EBWA-NR0020FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWA-NR0020FET |
Description | RES 0.002 OHM 1% 4W 4120 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
cms-datasheet | cms-datasheet |
EDA/CAD Models | EBWA-NR0020FET Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | 0,77108 € | 2.313,24 € |
| Unit Price without VAT: | 0,77108 € |
|---|---|
| Unit Price with VAT: | 0,91759 € |

