
EBWA-MR0010FE | |
|---|---|
DigiKey Part Number | 2485-EBWA-MR0010FE-ND |
Manufacturer | |
Manufacturer Product Number | EBWA-MR0010FE |
Description | RES SMD 0.001 OHM 1% 4W 4120 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 4W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | EBWA-MR0010FE Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±60ppm/°C |
Packaging Strip | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |

