
EBWA-MR0005FET | |
|---|---|
DigiKey Part Number | EBWA-MR0005FETTR-ND - Tape & Reel (TR) EBWA-MR0005FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EBWA-MR0005FET |
Description | RES SMD 500 UOHM 1% 5W 4120 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | EBWA-MR0005FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86705 € | 2.601,15 € |
| Unit Price without VAT: | 0,86705 € |
|---|---|
| Unit Price with VAT: | 1,03179 € |

