
E300KR50E | |
|---|---|
DigiKey Part Number | E300KR50E-ND |
Manufacturer | |
Manufacturer Product Number | E300KR50E |
Description | ADJ PWR RES 500M OHM 300W CHAS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 mOhms | |
Power (Watts) | 300 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,41000 € | 75,41 € |
| 10 | 55,94400 € | 559,44 € |
| 25 | 50,69200 € | 1.267,30 € |
| 50 | 47,40720 € | 2.370,36 € |
| 100 | 44,61750 € | 4.461,75 € |
| Unit Price without VAT: | 75,41000 € |
|---|---|
| Unit Price with VAT: | 89,73790 € |







