
E1000K70RE | |
|---|---|
DigiKey Part Number | 2485-E1000K70RE-ND |
Manufacturer | |
Manufacturer Product Number | E1000K70RE |
Description | RESISTOR PWR ADJ 70 OHM 1000W |
Customer Reference | |
Detailed Description | 70 Ohms 1000 W Slide Adjustable Power Resistor Chassis Mount 2.500" OD, 1.752" ID (63.50mm x 44.50mm) 15.000" (381.00mm) Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 70 Ohms | |
Power (Watts) | 1000 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 2.500" OD, 1.752" ID (63.50mm x 44.50mm) | |
Length | 15.000" (381.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |

