2 Ohms ±7% Chip Resistor 0805 (2012 Metric) Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ0805L2R0E

DigiKey Part Number
273-DZ0805L2R0ETR-ND - Tape & Reel (TR)
273-DZ0805L2R0ECT-ND - Cut Tape (CT)
273-DZ0805L2R0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ0805L2R0E
Description
IGNITOR RESISTOR 2 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±7% Chip Resistor 0805 (2012 Metric) Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,25800 €12,58 €
251,08480 €27,12 €
500,97680 €48,84 €
1000,88460 €88,46 €
2500,78372 €195,93 €
5000,72062 €360,31 €
1.0000,66698 €666,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,57158 €2.857,90 €
10.0000,54042 €5.404,20 €
15.0000,53119 €7.967,85 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €