
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.020" (25.91mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |

