
D50K4K0E | |
|---|---|
DigiKey Part Number | 273-D50K4K0E-ND |
Manufacturer | |
Manufacturer Product Number | D50K4K0E |
Description | ADJ PWR RES 4K OHM 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms 50 W Slide Adjustable Power Resistor Brackets (not included) 0.562" OD, 0.313" ID (14.28mm x 7.95mm) 4.000" (101.60mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.562" OD, 0.313" ID (14.28mm x 7.95mm) |
Packaging Box | Length 4.000" (101.60mm) |
Part Status Active | Mounting Type Brackets (not included) |
Resistance 4 kOhms | Package / Case Radial, 3 Lead, Tubular |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 € | 34,02 € |
| 10 | 24,58800 € | 245,88 € |
| 25 | 22,04040 € | 551,01 € |
| 50 | 20,44680 € | 1.022,34 € |
| 100 | 19,09370 € | 1.909,37 € |
| 250 | 17,61264 € | 4.403,16 € |
| 500 | 16,70054 € | 8.350,27 € |
| Unit Price without VAT: | 34,02000 € |
|---|---|
| Unit Price with VAT: | 40,48380 € |

