3 kOhms 50 W Slide Adjustable Power Resistor Brackets (not included) 0.562" OD, 0.313" ID (14.28mm x 7.95mm) 4.000" (101.60mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D50K3K0E

DigiKey Part Number
D50K3K0E-ND
Manufacturer
Manufacturer Product Number
D50K3K0E
Description
ADJ PWR RES 3K OHM 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 kOhms 50 W Slide Adjustable Power Resistor Brackets (not included) 0.562" OD, 0.313" ID (14.28mm x 7.95mm) 4.000" (101.60mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.562" OD, 0.313" ID (14.28mm x 7.95mm)
Packaging
Box
Length
4.000" (101.60mm)
Part Status
Active
Mounting Type
Brackets (not included)
Resistance
3 kOhms
Package / Case
Radial, 3 Lead, Tubular
Power (Watts)
50 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2522,04040 €551,01 €
Unit Price without VAT:22,04040 €
Unit Price with VAT:26,22808 €