300 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D50K300E

DigiKey Part Number
D50K300E-ND
Manufacturer
Manufacturer Product Number
D50K300E
Description
ADJ PWR RES 300 OHM 50W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
300 Ohms
Power (Watts)
50 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Length
4.000" (101.60mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,13000 €33,13 €
1023,91700 €239,17 €
2521,42760 €535,69 €
5019,87040 €993,52 €
10018,54780 €1.854,78 €
25017,10048 €4.275,12 €
50016,19564 €8.097,82 €
Manufacturers Standard Package
Unit Price without VAT:33,13000 €
Unit Price with VAT:39,42470 €