
D50K25KE | |
|---|---|
DigiKey Part Number | D50K25KE-ND |
Manufacturer | |
Manufacturer Product Number | D50K25KE |
Description | ADJ PWR RES 25K OHM 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 50 W Slide Adjustable Power Resistor Brackets (not included) 0.562" OD, 0.313" ID (14.28mm x 7.95mm) 4.000" (101.60mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 50 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.562" OD, 0.313" ID (14.28mm x 7.95mm) | |
Length | 4.000" (101.60mm) | |
Mounting Type | Brackets (not included) | |
Termination | - | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,71040 € | 567,76 € |
| Unit Price without VAT: | 22,71040 € |
|---|---|
| Unit Price with VAT: | 27,02538 € |

