2.5 kOhms 25 W Slide Adjustable Power Resistor Brackets (not included) 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25K2K5E

DigiKey Part Number
2485-D25K2K5E-ND
Manufacturer
Manufacturer Product Number
D25K2K5E
Description
25W 2500 OHMS VIT ADJ 10%
Customer Reference
Detailed Description
2.5 kOhms 25 W Slide Adjustable Power Resistor Brackets (not included) 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Packaging
Bulk
Length
2.000" (50.80mm)
Part Status
Active
Mounting Type
Brackets (not included)
Resistance
2.5 kOhms
Package / Case
Radial, 3 Lead, Tubular
Power (Watts)
25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.