
D25K2K25E | |
|---|---|
DigiKey Part Number | 273-D25K2K25E-ND |
Manufacturer | |
Manufacturer Product Number | D25K2K25E |
Description | ADJ PWR RES 2.25K OHM 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.25 kOhms 25 W Slide Adjustable Power Resistor Brackets (not included) 0.562" OD, 0.313" ID (14.28mm x 7.95mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.25 kOhms | |
Power (Watts) | 25 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.562" OD, 0.313" ID (14.28mm x 7.95mm) | |
Length | 2.000" (50.80mm) | |
Mounting Type | Brackets (not included) | |
Termination | - | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,07440 € | 401,86 € |
| Unit Price without VAT: | 16,07440 € |
|---|---|
| Unit Price with VAT: | 19,12854 € |

