
D25K20RE | |
|---|---|
DigiKey Part Number | D25K20RE-ND |
Manufacturer | |
Manufacturer Product Number | D25K20RE |
Description | ADJ PWR RES 20 OHM 25W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 25 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | |
Length | 2.000" (50.80mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,45000 € | 24,45 € |
| 10 | 17,47200 € | 174,72 € |
| 25 | 15,58720 € | 389,68 € |
| 50 | 14,40860 € | 720,43 € |
| 100 | 13,40710 € | 1.340,71 € |
| 250 | 12,31104 € | 3.077,76 € |
| 500 | 11,62578 € | 5.812,89 € |
| Unit Price without VAT: | 24,45000 € |
|---|---|
| Unit Price with VAT: | 29,09550 € |














