
D25K1K25E | |
|---|---|
DigiKey Part Number | 2485-D25K1K25E-ND |
Manufacturer | |
Manufacturer Product Number | D25K1K25E |
Description | 25W 1250 OHMS VIT ADJ 10% |
Customer Reference | |
Detailed Description | 1.25 kOhms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Resistance | 1.25 kOhms | |
Power (Watts) | 25 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | |
Length | 2.000" (50.80mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |














