12 kOhms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25K12K

DigiKey Part Number
2485-D25K12K-ND
Manufacturer
Manufacturer Product Number
D25K12K
Description
ADJ PWR RES 12 KOHM 25W CHAS MT
Customer Reference
Detailed Description
12 kOhms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Packaging
Bulk
Length
2.000" (50.80mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
12 kOhms
Termination
Solder Lug
Power (Watts)
25 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.