Direct

D225K50R | |
|---|---|
DigiKey Part Number | 273-D225K50R-ND |
Manufacturer | |
Manufacturer Product Number | D225K50R |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 225 W Slide Adjustable Power Resistor Brackets (not included) 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.752" ID (28.60mm x 19.10mm) |
Packaging Bulk | Length 10.500" (266.70mm) |
Part Status Active | Mounting Type Brackets (not included) |
Resistance 50 Ohms | Package / Case Radial, 3 Lead, Tubular |
Power (Watts) 225 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVT20020E50R00KE | Vishay Huntington Electric Inc. | 71 | AVT20020E50R00KE-ND | 127,32000 € | Direct |
| D225K50RE | Ohmite | 38 | D225K50RE-ND | 68,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,86100 € | 548,61 € |
| Unit Price without VAT: | 54,86100 € |
|---|---|
| Unit Price with VAT: | 65,28459 € |



