
D225K4R0 | |
|---|---|
DigiKey Part Number | 2485-D225K4R0-ND |
Manufacturer | |
Manufacturer Product Number | D225K4R0 |
Description | ADJ PWR RES 4 OHM 225W CHAS MT |
Customer Reference | |
Detailed Description | 4 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Power (Watts) | 225 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.752" ID (28.60mm x 19.10mm) | |
Length | 10.500" (266.70mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |












