300 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D225K300E

DigiKey Part Number
2485-D225K300E-ND
Manufacturer
Manufacturer Product Number
D225K300E
Description
ADJ PWR RES 300 OHM 225W CHAS MT
Customer Reference
Detailed Description
300 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
1.126" OD, 0.752" ID (28.60mm x 19.10mm)
Packaging
Bulk
Length
10.500" (266.70mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
300 Ohms
Termination
Solder Lug
Power (Watts)
225 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.