
D175K50KE | |
|---|---|
DigiKey Part Number | D175K50KE-ND |
Manufacturer | |
Manufacturer Product Number | D175K50KE |
Description | ADJ PWR RES 50K OHM 175W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 175 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.752" ID (28.60mm x 19.10mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,76000 € | 427,60 € |
| Unit Price without VAT: | 42,76000 € |
|---|---|
| Unit Price with VAT: | 50,88440 € |














