
D175K2R0E | |
|---|---|
DigiKey Part Number | 2485-D175K2R0E-ND |
Manufacturer | |
Manufacturer Product Number | D175K2R0E |
Description | 175W 2 OHMS VIT ADJ 10% |
Customer Reference | |
Detailed Description | 2 Ohms 175 W Slide Adjustable Power Resistor Brackets (not included) 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Resistance | 2 Ohms | |
Power (Watts) | 175 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.752" ID (28.60mm x 19.10mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Brackets (not included) | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |

