
D175K2K5E | |
|---|---|
DigiKey Part Number | D175K2K5E-ND |
Manufacturer | |
Manufacturer Product Number | D175K2K5E |
Description | ADJ PWR RES 2.5K OHM 175W CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 175 W Slide Adjustable Power Resistor Chassis Mount 1.125" OD, 0.750" ID (28.58mm x 19.05mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 175 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.125" OD, 0.750" ID (28.58mm x 19.05mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,65600 € | 416,56 € |
| Unit Price without VAT: | 41,65600 € |
|---|---|
| Unit Price with VAT: | 49,57064 € |

