100 kOhms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100K100KE

DigiKey Part Number
2485-D100K100KE-ND
Manufacturer
Manufacturer Product Number
D100K100KE
Description
ADJ PWR RES 100 KOHM 100W CHAS
Customer Reference
Detailed Description
100 kOhms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.752" OD, 0.500" ID (19.10mm x 12.70mm)
Packaging
Bulk
Length
6.500" (165.10mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
100 kOhms
Termination
Solder Lug
Power (Watts)
100 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.