3 Ohms 1000 W Slide Adjustable Power Resistor Chassis Mount 2.500" OD, 1.752" ID (63.50mm x 44.50mm) 20.000" (508.00mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1000K3R0

DigiKey Part Number
2485-D1000K3R0-ND
Manufacturer
Manufacturer Product Number
D1000K3R0
Description
ADJ PWR RES 3 OHM 1000W CHAS MT
Customer Reference
Detailed Description
3 Ohms 1000 W Slide Adjustable Power Resistor Chassis Mount 2.500" OD, 1.752" ID (63.50mm x 44.50mm) 20.000" (508.00mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
2.500" OD, 1.752" ID (63.50mm x 44.50mm)
Packaging
Bulk
Length
20.000" (508.00mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
3 Ohms
Termination
Solder Lug
Power (Watts)
1000 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.