Heat Sink TO-220 Aluminum 2.0W @ 44°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM221-12AE

DigiKey Part Number
CSM221-12AE-ND
Manufacturer
Manufacturer Product Number
CSM221-12AE
Description
HEATSINK BLACK ANODIZED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 2.0W @ 44°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
0.472" (12.00mm)
Series
Width
0.492" (12.50mm)
Packaging
Box
Fin Height
1.228" (31.20mm)
Part Status
Active
Power Dissipation @ Temperature Rise
2.0W @ 44°C
Type
Board Level, Vertical
Thermal Resistance @ Natural
18.00°C/W
Package Cooled
Material
Attachment Method
Solderable Feet
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6.4801,58318 €10.259,01 €
Unit Price without VAT:1,58318 €
Unit Price with VAT:1,88398 €