
CS5FR003E | |
|---|---|
DigiKey Part Number | 2485-CS5FR003E-ND |
Manufacturer | |
Manufacturer Product Number | CS5FR003E |
Description | 5W PRECISION CURRENT SENSE RES |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Through Hole Resistor 4-ESIP Current Sense, Non-Inductive Metal Element |
EDA/CAD Models | CS5FR003E Models |
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Operating Temperature -25°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.500" L x 0.330" W (38.10mm x 8.38mm) |
Tolerance | Height - Seated (Max) 0.953" (24.20mm) |
Power (Watts) | Number of Terminations 4 |

