2 mOhms ±1% 5W Through Hole Resistor 4-ESIP Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5FR002E

DigiKey Part Number
CS5FR002E-ND
Manufacturer
Manufacturer Product Number
CS5FR002E
Description
RES 0.002 OHM 1% 5W 4ESIP
Customer Reference
Detailed Description
2 mOhms ±1% 5W Through Hole Resistor 4-ESIP Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±30ppm/°C
Operating Temperature
-25°C ~ 150°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.500" L x 0.330" W (38.10mm x 8.38mm)
Height - Seated (Max)
0.953" (24.20mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.