4 mOhms ±0.5% 5W Through Hole Resistor 4-ESIP Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5DR004E

DigiKey Part Number
CS5DR004E-ND
Manufacturer
Manufacturer Product Number
CS5DR004E
Description
RES 0.004 OHM 0.5% 5W 4ESIP
Customer Reference
Detailed Description
4 mOhms ±0.5% 5W Through Hole Resistor 4-ESIP Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Non-Inductive
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-25°C ~ 150°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
1.500" L x 0.330" W (38.10mm x 8.38mm)
Tolerance
Height - Seated (Max)
0.953" (24.20mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.