
CS5DR004E | |
|---|---|
DigiKey Part Number | 2485-CS5DR004E-ND |
Manufacturer | |
Manufacturer Product Number | CS5DR004E |
Description | RES 0.004 OHM 0.5% 5W RADIAL |
Customer Reference | |
Detailed Description | 4 mOhms ±0.5% 5W Through Hole Resistor Radial - 4 Leads Current Sense, Non-Inductive Metal Element |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -25°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial - 4 Leads |
Resistance | Size / Dimension 1.496" L x 0.335" W (38.00mm x 8.50mm) |
Tolerance | Height - Seated (Max) 0.748" (19.00mm) |
Power (Watts) | Number of Terminations 4 |
Composition |

