
CS5DR003E | |
|---|---|
DigiKey Part Number | 2485-CS5DR003E-ND |
Manufacturer | |
Manufacturer Product Number | CS5DR003E |
Description | RES 0.003 OHM 5W 0.5% 4SIP |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 5W Through Hole Resistor 4-ESIP Current Sense, Non-Inductive Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -25°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 0.330" W (38.10mm x 8.38mm) | |
Height - Seated (Max) | 0.953" (24.20mm) | |
Number of Terminations | 4 | |
Failure Rate | - |

