
CS3FR060E | |
|---|---|
DigiKey Part Number | 2485-CS3FR060E-ND |
Manufacturer | |
Manufacturer Product Number | CS3FR060E |
Description | 3W PRECISION CURRENT SENSE RES |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 3W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±60ppm/°C |
Packaging Case | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.854" L x 0.211" W (21.70mm x 5.35mm) |
Tolerance | Height - Seated (Max) 0.654" (16.60mm) |
Power (Watts) | Number of Terminations 4 |

