
CS3FR036E | |
|---|---|
DigiKey Part Number | CS3FR036E-ND |
Manufacturer | |
Manufacturer Product Number | CS3FR036E |
Description | 3W PRECISION CURRENT SENSE RES |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 3W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±60ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package 4-SIP |
Resistance | Size / Dimension 0.854" L x 0.211" W (21.70mm x 5.35mm) |
Tolerance | Height - Seated (Max) 0.780" (19.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,08260 € | 1.454,13 € |
| Unit Price without VAT: | 29,08260 € |
|---|---|
| Unit Price with VAT: | 34,60829 € |

