25 mOhms ±1% 3W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS3FR025E

DigiKey Part Number
CS3FR025E-ND
Manufacturer
Manufacturer Product Number
CS3FR025E
Description
RES 0.025 OHM 1% 3W 4SIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 3W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±60ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.854" L x 0.211" W (21.70mm x 5.35mm)
Tolerance
Height - Seated (Max)
0.654" (16.60mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,74000 €45,74 €
1033,38800 €333,88 €
2530,05240 €751,31 €
5027,96620 €1.398,31 €
10026,19430 €2.619,43 €
25024,25544 €6.063,86 €
Unit Price without VAT:45,74000 €
Unit Price with VAT:54,43060 €