
CS3FR010 | |
|---|---|
DigiKey Part Number | CS3FR010-ND |
Manufacturer | |
Manufacturer Product Number | CS3FR010 |
Description | RES 0.01 OHM 1% 3W 4SIP |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±60ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.854" L x 0.211" W (21.70mm x 5.35mm) |
Tolerance | Height - Seated (Max) 0.654" (16.60mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS3FR010E | Ohmite | 162 | CS3FR010E-ND | 45,74000 € | Direct |


