5 mOhms ±1% 10W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS10FR005E

DigiKey Part Number
273-CS10FR005E-ND
Manufacturer
Manufacturer Product Number
CS10FR005E
Description
RES 0.005 OHM 1% 10W 4SIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 10W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.886" L x 0.177" W (22.50mm x 4.50mm)
Height - Seated (Max)
0.835" (21.21mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,62000 €48,62 €
1035,54300 €355,43 €
3031,39767 €941,93 €
5029,80620 €1.490,31 €
10027,93150 €2.793,15 €
25025,87964 €6.469,91 €
Manufacturers Standard Package
Unit Price without VAT:48,62000 €
Unit Price with VAT:57,85780 €