
CS10FR002E | |
|---|---|
DigiKey Part Number | 273-CS10FR002E-ND |
Manufacturer | |
Manufacturer Product Number | CS10FR002E |
Description | RES 0.002 OHM 1% 10W 4SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 10W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.177" W (22.50mm x 4.50mm) | |
Height - Seated (Max) | 0.835" (21.21mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,62000 € | 48,62 € |
| 10 | 35,54300 € | 355,43 € |
| 30 | 31,39767 € | 941,93 € |
| 50 | 29,80620 € | 1.490,31 € |
| 100 | 27,93150 € | 2.793,15 € |
| 250 | 25,87964 € | 6.469,91 € |
| Unit Price without VAT: | 48,62000 € |
|---|---|
| Unit Price with VAT: | 57,85780 € |

