
CS10FR001E | |
|---|---|
DigiKey Part Number | 273-CS10FR001E-ND |
Manufacturer | |
Manufacturer Product Number | CS10FR001E |
Description | RES 0.001 OHM 1% 10W 4SIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.886" L x 0.177" W (22.50mm x 4.50mm) |
Resistance | Height - Seated (Max) 0.835" (21.21mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,01000 € | 48,01 € |
| 10 | 35,10100 € | 351,01 € |
| 30 | 31,00733 € | 930,22 € |
| 50 | 29,43560 € | 1.471,78 € |
| 100 | 27,58420 € | 2.758,42 € |
| 250 | 25,55788 € | 6.389,47 € |
| Unit Price without VAT: | 48,01000 € |
|---|---|
| Unit Price with VAT: | 57,13190 € |

