
CS10DR010E | |
|---|---|
DigiKey Part Number | 2485-CS10DR010E-ND |
Manufacturer | |
Manufacturer Product Number | CS10DR010E |
Description | 10W PRECISION CURRENT SENSE RES |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 10W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Element |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package 4-SIP |
Resistance | Size / Dimension 0.886" L x 0.177" W (22.50mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.835" (21.21mm) |
Power (Watts) | Number of Terminations 4 |

