
CR401-75VE | |
|---|---|
DigiKey Part Number | 2485-CR401-75VE-ND |
Manufacturer | |
Manufacturer Product Number | CR401-75VE |
Description | Aluminum heatsink 75mm degreased |
Customer Reference | |
Detailed Description | Heat Sink TO-401 Aluminum Alloy Board Level, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | 2 Clips and PC Pin | |
Shape | Square, Fins | |
Length | 2.950" (74.93mm) | |
Width | 2.950" (74.93mm) | |
Diameter | - | |
Fin Height | 1.570" (39.88mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3°C/W | |
Material | ||
Material Finish | Degreased |

