
CR401-25AE | |
|---|---|
DigiKey Part Number | 2485-CR401-25AE-ND |
Manufacturer | |
Manufacturer Product Number | CR401-25AE |
Description | Aluminum heatsink 25mm Blk Anodi |
Customer Reference | |
Detailed Description | Heat Sink TO-401 Aluminum Alloy Board Level, Vertical |
Category | Attachment Method 2 Clips and PC Pin |
Mfr | Shape Rectangular, Fins |
Series | Length 0.984" (25.00mm) |
Packaging Case | Width 2.953" (75.00mm) |
Part Status Active | Thermal Resistance @ Natural 5.40°C/W |
Type Board Level, Vertical | Material |
Package Cooled | Material Finish Black Anodized |

